Christmas Opening Hours and Delivery Dates here

Bosch 06033E1000 AdvancedVac 18V-8 Wet/Dry Vacuum 8L 3-in-1 Versatility

Order Code:

02-0853

Brand: Bosch DIY MPN: 06033E1000 EAN-13: 4059952570396
Qty Unit Price (Ex VAT)
1+ £129.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
21 in stock, despatched in 4 working days

Bosch Home and Garden's AdvancedVac 18V-8 is a versatile wet/dry vacuum cleaner with an 8-litre capacity. This compact and portable appliance is perfect for handling both wet and dry messes in your home or garden. Ideal for workshops, garages, and household cleaning, it offers convenience and efficiency in a single device.
Type Wet/dry vacuum cleaner
Collector 8l
Dimensions (L x W x H) 376 x 278 x 295 mm
Height 295mm
Length 376mm
Operating Voltage 18V
Width 278mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot