Bosch 060329B042 PHG 600-3 1800W Hot Air Gun

Order Code:

85-9947

Brand: Bosch DIY MPN: 060329B042 EAN-13: 3165140288347

Discontinued


The Bosch PHG 600-3 Hot Air Gun is a universal hot air tool producing 1800 watts of heat for stripping paint and varnish, soldering and fixing with various materials.


  • 3-stage control of temperature and airflow
  • Cold-air setting with 50°C for fast cooling and working with low temperature materials
  • Thermal cut-out automatically shuts down of the heating element if overloaded
  • Support surface for bench-mounted operation
  • Removable heat shield for work in confined spaces
  • Closed handle with softgrip
  • Bosch type PHG 600-3
Type Heat gun
Maximum Airflow 250 / 350 / 500l/min
Wattage 1800W
Maximum Temperature +50 / +400 / +600°C
Application Paint stripping / soldering
Operating Voltage 240V

Trustpilot