Christmas Opening Hours and Delivery Dates here

Bosch 0603100671 PMF 250 CES Multifunction Tool Set

Order Code:

85-9414

Brand: Bosch DIY MPN: 0603100671 EAN-13: 3165140705196

Discontinued


This multifunction tool set from Bosch is an ideal companion for the professional tradesman looking to perform for detailed work, repairs and adjustment jobs. The tool set has been manufactured to a high standard and features a powerful 250W motor which is electronically controlled (Constant Electronic) to maintain a constant speed, ensuring a consistently high performance when sawing, cutting, sanding and scraping.

There is also the soft start and continuously variable oscillation preselection, with 15,000 to 20,000 oscillations per minute at 2.8°, ensuring the user can work optimally in accordance with the properties of the material, with very little vibration. The accessories can be changed without using tools thanks to the SDS quick-change system.


  • 4-stage depth stop – for limiting the depth of cut
  • Auxiliary handle for optimum control
  • Possibility to connect an all-purpose vacuum cleaner – for dust-free sanding
  • Power input: 250W
  • No-load speed 15,000 to 20,000 rpm
  • Oscillation angle on left/right 1.4°
  • Weight: 1.3kg
  • Manufacturer's part 0603100671

    Supplied with:

    BIM segment saw blade for wood and metal, 85mm, ACZ 85 EB
    BIM plunge-cutting saw blade for hardwood, 32 x 40mm, AIZ 32 BB
    BIM plunge-cutting saw blade for wood and nails, AIZ 65 BB
    Delta sanding sheet set, wood, 93mm
    Delta sanding plate 93mm, AVI 93 G
    HCS rigid scraper, 52 x 26mm, ATZ 52 SC
    HCS plunge-cutting saw blade for wood, 32 x 40mm, AIZ 32 EC
    HM-RIFF grout and mortar remover, AVZ 70 RT
    Plastic case
    Auxiliary handle
    4-stage depth stop for segment saw blades


Trustpilot