Bosch 0603100670 PMF 250 CES Multifunction Tool

Order Code:

85-9413

Brand: Bosch DIY MPN: 0603100670 EAN-13: 3165140666411

Discontinued


This multifunction tool from Bosch is an ideal companion for the professional tradesman looking to perform sawing, cutting, sanding and scraping tasks, especially in hard-to-reach areas. The tool has been manufactured to a high standard and is equipped with a host of excellent features, including Bosch's SDS system, allowing you to quickly and easily change accessories without the need for a key.

The tool also has a 250W motor with Constant Electronic and continuously variable oscillation rate preselection, ensuring consistently high performance and material-specific working. There is also an auxiliary handle helps DIYers to work safely and accurately.


  • Versatile due to a wide range of accessories
  • Powerful 250W motor – powerful with Softstart
  • Oscillation: 15,000 to 20,000 oscillations per minute at 2.8°
  • With 4-stage depth stop – for limiting the depth of cut
  • With auxiliary handle for optimum control
  • Possibility to connect an all-purpose vacuum cleaner – for dust-free sanding
  • Oscillation angle on left/right 1.4°
  • Weight: 1.3kg
  • Manufacturer's part 0603100670

    Supplied with:

    BIM segment saw blade for wood and metal, 85mm, ACZ 85 EB
    Delta sanding sheet set, wood, 93mm
    Delta sanding plate 93mm, AVI 93 G
    HCS rigid scraper, 52 x 26mm, ATZ 52 SC
    HCS plunge-cutting saw blade for wood, 32 x 40mm, AIZ 32 EC
    Plastic case
    Auxiliary handle
    4-stage depth stop for segment saw blades

Oscillation angle on left/right 1.4°

Trustpilot