Easter Opening Hours and Delivery Dates here

Bosch 06019J2172 GDR 18V-200 Professional Impact Driver 18V 2 x 5.0Ah Li-ion

Order Code:

97-7836

Brand: Bosch MPN: 06019J2172 EAN-13: 4059952603636

Discontinued


The Bosch GDR 18V-200 Professional Impact Driver offers an excellent power-to-size ratio. Its small head length of only 126mm makes it perfect for use in tight spaces. Equipped with a brushless motor, it provides excellent battery runtime and a long tool lifetime. A variable speed trigger allows better control over speed and torque.

Electronic Motor Protection (EMP) protects the motor against overload and ensures a long life. It also features a handy LED work light, ideal when working in confided spaces and a belt clip. Intended for tightening and removing screws when working in metal sheet, metal and wood.

Specification:

Tool Holder: 1/4in Hex Uni.
No Load Speed: 0-3,400/min..
Impact Rate: 0-4,000/bpm.
Max. Torque: 200Nm.
Max. Screw Diameter: M6 – M16.
Vibration emission value ah: 14 m/s².
Sound Pressure Level: 95 dB(A).

Weight: 1.1kg (without battery).

This Bosch GDR 18V-200 Professional Impact Driver comes with:

2 x 18V 5.0Ah Li-ion Batteries

1 x GAL 18V-40 Professional Quick Charger

1 x L-Case



Trustpilot