Christmas Opening Hours and Delivery Dates here

Bosch 060185807B GOP 10.8 V-LI Professional Multitool With 2 x 1.5 Ah In LBOXX

Order Code:

85-9397

Brand: Bosch MPN: 060185807B EAN-13: 3165140722599

Discontinued


The Bosch GOP 10.8V-LI cordless multi-cutter is perfect for trimming, adjusting and repairing. It has a wide range of applications such as plunge cuts, flush sawing and sanding and is compatible with a comprehensive range of accessories. It offers excellent handling due to its compact design and weight of only 1.0kg. With a speed of up to 20,000 oscillations per minute it offers the same professional performance as comparable mains-powered tools.
  • Adjustable speed control of 5000 to 20,000 oscillations per minute
  • Integrated battery charge level indicator
  • Softgrip for ergonomic handling and more comfortable and low-fatigue working
  • Unique Bosch Premium lithium-ion technology for 400% longer lifetime and unbeatable battery runtime
  • Bosch Electronic Cell Protection (ECP): protects the battery against overload, overheating and total discharge
  • Bosch Hyper Charge: due to the rapid charging process, the batteries are charged to 75% after just half of the charge time
  • No memory effect: the battery can be charged regardless of the charging state at any time, without damaging the cells
  • Bosch type GOP 10.8-Li
Type Multitool
No-load Speed 5000 to 20,000rpm

Trustpilot