Christmas Opening Hours and Delivery Dates here

Bosch 06008C1K01 AdvancedGrassCut Trimmer 36V 33mm Wireless Brushless

Order Code:

02-0778

Brand: Bosch DIY MPN: 06008C1K01

Discontinued


The Bosch Home and Garden AdvancedGrassCut 36V-33 is a rechargeable lawn edge trimmer designed for efficient and precise grass cutting. With a maximum cutting width of 33 mm, it is ideal for maintaining garden edges and trimming grass. This cordless garden trimmer is sold without a battery or charger, offering flexibility for users who already own compatible Bosch power tools.
Type Grass trimmer
Cutting method Filament
Cutting width (max.) 33mm
Idle speed (details) 4500 U/min
Operating type Rechargeable battery
Thread adjustment Semi-automated
Voltage 36V

Trustpilot