Christmas Opening Hours and Delivery Dates here

Bosch 0600849H06 EasyHedgeCut 18V-44 Cordless Trimmer Lightweight Ergonomic

Order Code:

02-0631

Brand: Bosch DIY MPN: 0600849H06 EAN-13: 4059952655031
Qty Unit Price (Ex VAT)
1+ £95.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 available to back orderBack-order availability date - 31/01/2026

Bosch Home and Garden offers the EasyHedgeCut 18V-44-11, a cordless hedge trimmer without a battery or charger, featuring a rechargeable Li-ion design. This trimmer is ideal for trimming and shaping hedges and shrubs with precision and ease. It ensures unrestricted movement and offers efficient power for maintaining garden hedges.
Type Cordless hedge trimmer
Blade spacing 13mm
Knife length 44cm
Number of power packs included 0
Number of strokes 2400 /min
Operating type Rechargeable battery
Technology Li-ion

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot