Christmas Opening Hours and Delivery Dates here

BOPLA A 110 Euromas Aluminium Enclosure 125 x 80 x 57 Silver Grey

Order Code:

30-0127

Brand: BOPLA MPN: A 110

Discontinued


This 125 x 80 x 57mm Euromas aluminium terminal enclosure from BOPLA provides resistance against oils, alcohol and petrol and is ideal for a range of industrial applications.
  • Length 125mm
  • Width 80mm
  • Height 57mm
  • Colour silver grey (similar to RAL 7001)
  • Highly stress-resistant
  • IP66
  • Supplied with threaded holes for fixing DIN rails and mounting plates
  • Manufacturer's part A 110


Supplied with lid and base, V2A lid screws and earthing screw.

Trustpilot