Easter Opening Hours and Delivery Dates here

BOPLA 96033224 Bocube Casing ABS graphite grey innovative housing

Order Code:

01-8388

Brand: BOPLA MPN: 96033224 EAN-13: 4049505038411
Qty Unit Price (Inc VAT)
1+ £26.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The BOPLA Bocube B 141306 ABS-7024 is an industrial-grade casing made of durable acrylonitrile butadiene styrene in a graphite grey colour. Manufactured by BOPLA, it is ideal for housing electronic displays and equipment, offering secure protection in various industrial environments. Typical applications include electronics and terminal housing, making it a versatile choice for different industries.
Type Industrial-grade casing
Material Acrylonitrile butadiene styrene
Enclosure Length 125mm
Enclosure Height 60mm
Enclosure Width 151mm
Colour Graphite grey (RAL 7024)
Dimensions (L x W x H) 125 x 151 x 60 mm
Inside height 52mm
Inside Width 118.4mm
Internal depth 114.4mm
Misc Attribute Bocube B 141306 ABS-7024

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot