Christmas Opening Hours and Delivery Dates here

BOPLA 02225100 Euromas Industrial Casing PC Grey-white Dust-proof

Order Code:

01-6573

Brand: BOPLA MPN: 02225100 EAN-13: 4016138731576
Qty Unit Price (Ex VAT)
1+ £24.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 14/01/2026

The BOPLA EUROMAS M 225 G is an industrial-grade casing made of polycarbonate, providing durability and protection. Finished in grey-white (RAL 7035), it is suitable for housing electronic components. Typically used in harsh environments, it ensures a reliable enclosure for sensitive equipment.
Type Industrial-grade casing
Material Polycarbonate
Enclosure Length 82mm
Enclosure Height 85mm
Enclosure Width 80mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 82 x 80 x 85 mm
Inside height 79mm
Inside Width 73mm
Internal depth 56mm
Misc Attribute 1 Crystal-clear lid
Misc Attribute 2 EUROMAS M 225 G
Misc Attribute 3 M 225 G

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot