Easter Opening Hours and Delivery Dates here

Bondline WBINH ESD Waste Bin With Handles 12L ⌀280mm x 310mm & BNLR Bin Liners

Bondline Brand: Bondline

Conductive waste bins allow for safe cleaning and waste disposal within an EPA. They are easy to clean and are designed for use in assembly areas or offices. These waste bins allow for the safe disposal of waste without generating any static charge and are designed specifically for use in EPAs.

Pink ESD Bin Liner bags with a 12L capacity, for use in the waste bins, are also available separately.

Description Image Product Buy Pricing (Ex VAT) Type Capacity Dimensions Handles Colour Material Surface resistance
Bondline WBINH ESD Waste Bin With Handles 12L ⌀280mm x 310mm
Bondline WBINH ESD Waste Bin With Handles 12L ⌀280mm x 310mm
Standard range
Order code: 87-2226
MPN: WBINH

Available to back orderBack-order availability date - 11/04/2026
1+ £12.75
Price per unit Ex VAT
ESD Waste Bin (L x W x H) 280 x 280 x 310mm for ease of carrying PP, conductive 103 - 105Ω
Bondline BLNR ESD Waste Bin Liners 12L (Pack of 100)
Bondline BLNR ESD Waste Bin Liners 12L (Pack of 100)
Standard range
Order code: 87-2227
MPN: BLNR

Available to back orderBack-order availability date - 11/04/2026
1+ £16.43
Price per unit Ex VAT
ESD Waste Bin Liners 12L (L x W) 300 x 200mm Pink Polythylene


Trustpilot