Christmas Opening Hours and Delivery Dates here

Bolle Safety TRYOPSF TRYON PLATINUM® Safety Glasses - Smoke

Order Code:

95-2934

Brand: Bolle Safety MPN: TRYOPSF EAN-13: 3660740008277
Qty Was Unit Price (Ex VAT)
1+ £14.00 £11.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Bollé Safety TRYON Safety Glasses have a modern wrap-around frame design with excellent fitting, to provide both protection and comfort. They provide a panoramic visual field. With co-injected PC/TPR FLEX 160° temples, adjustable and non-slip bridge. The spectacles have an anti-fog and anti-scratch PLATINUM® coating (except Flash version). This guarantees more safety and reliability.

These Bollé Safety TRYON Safety Glasses have smoke lenses. They are suitable for outdoor use only. They filter UVA and UVB and provide the maximum protection from solar radiation. They also have an anti-fog and anti-scratch PLATINUM® coating. This guarantees more safety and reliability.

Specification:

Lens Type: Smoke, Anti-Fog and Anti-Scratch
Lens Conforms to: EN172-Solar 3.2
Frame Conforms to: EN166 FT


Type Spectacles

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot