Christmas Opening Hours and Delivery Dates here

Bolle Safety SLAPPSI SLAM+ PLATINUM® Safety Glasses - Clear

Order Code:

95-2929

Brand: Bolle Safety MPN: SLAPPSI EAN-13: 3660740007492

Discontinued


The Bollé Safety SLAM+ Safety Spectacles provide excellent comfort with stylish, twin-material, ergonomic temples. They offer all-round vision and have an anti-fog and anti-scratch PLATINUM® coating which guarantees more safety and reliability. This permanent coating applied on both surfaces makes them highly scratch-resistant (1.4 cd/m²), gives them high resistance to the most aggressive chemicals and slows the appearance of fogging.

These Bollé Safety SLAM+ Safety Glasses have clear lenses. Approved for permanent wear and certified with perfect optical quality with anti-fog and anti-scratch coatings, 99.9% UVA/UVB protection. With PLATINUM® anti-scratch and anti-fog coating.

Specification

Lens Type: Clear, PLATINUM® Anti-Fog and Anti-scratch.
Lens Conforms to: EN170-UV 1.2.
Frame Conforms to: EN166F.


Type Spectacles

Trustpilot