Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bluebird BMS-385DMAX Single Ball Bearing Metal Gear JR Micro Servo Digital Servo

Order Code:  

64-0851

  Copy to clipboard
Brand: Bluebird  Copy to clipboard MPN: BMS-385DMAX Copy to clipboard EAN-13: 4016138744163
 Report an error

Discontinued

The Bluebird BMS-385DMAX is a micro servo recommended for planes and cars.
  • Actuation time (4.8V): 0.15s (60°)
  • Actuation time (6V): 0.13s (60°)
  • Actuation time 6V / 7.4V: 0.13s (60°)
  • Connector system: JR
  • Height: 31mm
  • Length: 26.4mm
  • Width: 13mm
  • Gear box material: Metal
  • Servo technology: Digital servo
  • Servo torque (4.8V): 41Ncm
  • Servo torque (6V): 46Ncm
  • Servo type: Micro servo
  • Type of bearing: Single ball bearing
  • Weight: 16.3g
  • Bluebird type BMS-385DMAX
Bearings Single ball
Brushless N/A
Control Digital
Operating Speed N/A
Operating Torque 451Ncm
Operating Voltage N/A
Weight 16.3g

Reviews


Be the first to submit a review

Trustpilot