This low cost, low power integrated 7.1in capacitive touch screen computer is designed to work with the Linux operating system. The computer is based around the 1GHz Freescale iMX6 Sololite processor with an ARM Cortex A9 core. Standard connectivity includes Wi-Fi, LAN, USB host, USB device, RS232, RS422/485, stereo audio, and GPIO signals.
- 7.1in Screen size
- Projected capacitance touch screen type
- Front panel/bezel
- Low power operation
- Purpose-designed components enable low profile
- Class D audio amplifier
- 5V DC Input power
- RTC (requires 5V 15W battery for backup - not supplied)
- UK Design, manufacture and technical support
Note: Though this version is designed for Linux use, there are versions available for Android and Windows, please contact Rapid for details.
| Type |
Touch screen computer |
| Supply Voltage |
5V |
| Number of Digital Inputs |
0 |
| Number of Digital Outputs |
0 |
| Number of Analogue Inputs |
17 |
| Number of Analogue Outputs |
0 |
| Display |
7.1in |