Christmas Opening Hours and Delivery Dates here
Blind Hole Support Nylon 12.7mm Bhl-8-01 - Pack of 25

Blind Hole Support Nylon 12.7mm Bhl-8-01 - Pack of 25

Order Code:

33-6204

Brand: Richco

Discontinued


These 12.7mm snap-in nylon supports are designed to have one end pushed into a blind hole and the other pushed through the hole in a panel or circuit board. The top clip closes while passing through the hole and snaps open on the opposite side to give a secure mechanical lock. To remove, simply squeeze the locking device of the spacer and pull off.
  • Flexible ribs lock into round, oval, threaded, punched or drilled blind holes
  • Blunt tip allows maximum grip in blind holes with minimum protrusion in pass-through applications
  • Manufactured from Nylon 6.6
  • Colour: Natural
  • Top hole: Snap lock 4mm ±0.08mm / Panel thickness: 1.57mm
  • Bottom hole: Press-fit 7.92mm ±0.08mm / Panel thickness: 6.4mm minimum
  • Stand-off height 12.7mm
  • Temperature range -40°C to +85°C
  • RoHS compliant
  • UL Flame rating V-2
  • Supplied in packs of 25

Trustpilot