Christmas Opening Hours and Delivery Dates here

Blickle 612432 ALST 250/20K Aluminium Wheel Polyurethene Tread - Wheel Ø 250mm

Order Code:

49-4947

Brand: Blickle MPN: 612432 EAN-13: 4047526612436
  • Country of Origin: Germany
  • View All

Discontinued


This ALST 250/20K aluminium wheel from Blickle is manufactured with high-quality, reaction-injected polyurethane-elastomer Blickle Softhane®, offering very high operational comfort (via the thick elastic tread), low-noise operation, low rolling resistance, very good floor preservation, very high abrasion resistance, high cut and tear propagation resistance and excellent chemical connection to the wheel centre.

The tread colour is green, while the rim/wheel centre is made of die-cast aluminium.


  • Green tread colour
  • Ø 250mm wheel
  • 50mm T2 wheel width
  • 800kg load capacity
  • 2.38kg unit weight
  • -25°C to 70°C temperature range
  • Tread and tyre hardness 75° shore A
  • Ball bearing type
  • Manufacturer's part 612432
Type Wheel
Diameter 250mm
Load Capacity 800kg
Tread Material Polyurethane-elastomer
Width 50mm

Trustpilot