Christmas Opening Hours and Delivery Dates here

Blickle 579565 LH-ALST 160K-FI Pressed Steel Heavy Duty Swivel Castor Ø 160mm

Order Code:

49-4942

Brand: Blickle MPN: 579565 EAN-13: 4047526579562
  • Country of Origin:
  • View All

Discontinued


This LH-ALST 160K-FI heavy duty swivel castor and wheel from Blickle features a Ø 160mm wheel manufactured with a pressed steel swivel castor, top plate fitting and "stop-fix" brake.

The bracket is made of heavy pressed steel with a heavy fork and top plate, along with a strong bolted and secured central kingpin. There is also a double ball bearing in the swivel head. It is reinforced by four specially shaped and hardened bearing seats, resulting in a high resistance to shock and impact loads, while equipped with a bolted wheel axle - zinc-plated, blue-passivated and Cr6-free.

The wheel tyre and running tread is manufactured with high-quality, reaction-injected polyurethane-elastomer Blickle Softhane®, offering very high operational comfort (via the thick elastic tread), low-noise operation, low rolling resistance, very good floor preservation, very high abrasion resistance, high cut and tear propagation resistance and excellent chemical connection to the wheel centre.

The tread colour is green, while the rim/wheel centre is made of die-cast aluminium.


  • Green tread colour
  • "Stop-fix" brake
  • Ø 160mm wheel
  • 50mm T2 wheel width
  • Ø 11mm bolt hole
  • 105 x 75-80mm bolt hole spacing
  • 550kg load capacity
  • 202mm height
  • 140 x 110mm plate
  • 65mm (F) offset swivel castor
  • 4.272kg unit weight
  • -25°C to 70°C temperature range
  • Tread and tyre hardness 75° shore A
  • Ball bearing type
  • Manufacturer's part 579565
Type Swivel castor
Diameter 160mm
Load Capacity 550kg
Tread Material Polyurethane-elastomer
Width 50mm

Trustpilot