Christmas Opening Hours and Delivery Dates here

Blickle 419630 BEX-POEV 100XR-SG S/Steel Fixed Castor - Wheel Ø 100mm

Order Code:

49-4895

Brand: Blickle MPN: 419630
  • Country of Origin:
  • View All

Discontinued


This BEX-POEV 100XR-SG fixed castor and wheel from Blickle features a Ø 100mm wheel with stainless steel castor and top plate fitting.

The bracket is made of pressed high-quality, chromium-nickel stainless steel with a vibration-ground finish and bolted wheel axle which remains corrosion-resistant.

The vulcanised wheel has been manufactured with quality elastic solid rubber for high operational comfort, low-noise operation, low rolling/swivelling resistance, good floor preservation and a stainless steel roller bearing in the wheel hub. The centre of the wheel is made of high-quality, impact-resistant nylon.


  • Grey tread colour
  • "Blickle EasyRoll" tyre
  • Ø 100mm wheel
  • 38mm T2 wheel width
  • Ø 9mm bolt hole
  • 80 x 60mm bolt hole spacing
  • 125kg load capacity
  • 125mm height
  • 100 x 85mm plate
  • 0.66kg unit weight
  • -25°C to 80°C temperature range
  • Tread and tyre hardness 65° shore A
  • Roller bearing type
  • Manufacturer's part 419630
Type Fixed castor
Diameter 100mm
Load Capacity 125kg
Tread Material Rubber
Width 38mm

Trustpilot