Christmas Opening Hours and Delivery Dates here

Blickle 354506 LRA-TPA Swivel Wheel 75mm Dia 75kg Load 1piece

Order Code:

08-6219

Brand: Blickle MPN: 354506 EAN-13: 4047526354503
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Unit Price (Inc VAT)
1+ £9.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
102 available to back orderBack-order availability date - 13/01/2026

The Blickle 354506 Swivel Wheel, with a diameter of 75 mm, supports a maximum load of 75 kg. It is designed for easy steering and is ideal for equipment that requires mobility and manoeuvrability. Suitable for use as a pivot wheel, it's perfect for various types of trolley and transport equipment.
Type Swivel wheel
Load Capacity 75kg
Tread Material Thermoplastic elastomer (TPE)
Bearing Type Plain bearing
Factory colour Grey
Size 43 mm
Total height 98mm
Wheel Ø 75mm
Wheel Width 25mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot