Christmas Opening Hours and Delivery Dates here

Blickle 267476 B-PHN 150G Heat Resistant Wheel & Fixed Castor - Wheel Ø 150mm

Order Code:

49-4842

Brand: Blickle MPN: 267476 EAN-13: 4047526267476
  • Country of Origin:
  • View All

Discontinued


This B-PHN 150G heat resistant wheel and fixed castor from Blickle features a Ø 150mm wheel with a heat-resistant pressed steel fixed castor and top plate fitting.

The bracket is made of pressed steel, while the bolted wheel axle is zinc-plated, blue-passivated and Cr6-free. The TempLine® Classic thermoset wheel's black tyre and running tread is made of phenolic resin, offering very high static load capacity and a smooth running performance on even floors.


  • Ø 150 mm wheel
  • 50mm T2 wheel width
  • 300kg load capacity
  • 190mm height
  • 140 x 110mm sheet size
  • 105 x 75-80mm screw hole spacing
  • 2.119kg unit weight
  • -25°C to 300°C temperature range
  • Tread and tyre hardness 90° shore D
  • Plain bore bearing type
  • Manufacturer's part 267476
Type Fixed castor
Diameter 150mm
Load Capacity 300kg
Tread Material Phenolic resin
Width 50mm

Trustpilot