Blickle 253567 PTH 160/20K Wheel With Polyurethane Tread - Wheel Ø 160mm

Order Code:

49-6008

Brand: Blickle MPN: 253567 EAN-13: 4047526253561
  • Country of Origin:
  • View All

Discontinued


This dark grey PTH 160/20K wheel with polyurethane tread Ø 160mm from Blickle has been manufactured with quality thermoplastic rubber elastomer (TPE) for high operational comfort, low-noise operation, low rolling/swivelling resistance and good floor preservation. Chemically bonded for an inseparable connection to the wheel centre, which has been made with impact-resistant polypropylene.


  • Dark grey tread colour
  • Resistant to abrasion
  • No discolouration on contact
  • Ø 160mm wheel
  • 40mm T2 wheel width
  • 400kg load capacity
  • Ø 20mm axle bore
  • 60mm hub length
  • Tread and tyre hardness 98° shore A
  • Ball bearing type
  • Manufacturer's part 253567
Type Wheel
Diameter 160mm
Load Capacity 400kg
Tread Material Thermoplastic rubber elastomer
Width 40mm

Trustpilot