Blank Nylon Cloth Labels, 38 x 15mm, Pack Of 140

Order Code:

32-0673

Brand: Customark MPN: 7824067
  • Country of Origin:
  • View All

Discontinued


These high quality labels from Customark are left blank for your own message.


  • Labels on self-adhesive nylon cloth
  • Size 38 x 15mm
  • Supplied in pack of 140
  • Manufacturer's part 7824067
Number of Sheets 140
Legend Blank
Length 38mm
Material Nylon cloth
Width 15mm

Trustpilot