Easter Opening Hours and Delivery Dates here

ITW 49-59111 Black Round IP67 Mom Switch 500mm Leads

Order Code:

78-1820

Brand: ITW MPN: 49-59111

Discontinued


Momentary action push-button switch from ITW, fully sealed to IP67. This switch has a round black actuator with 500mm insulated flying leads. Ideal for use in communications, instrumentation, data processing, military environments, environmentally demanding keypads, mass transport controls and dry circuit switching,


  • Contact current 100mA
  • Contact voltage 50V DC
  • Wire wrap terminal
  • Industrial standard ø16mm cut-out
  • Double D flats to prevent rotation in panel
  • Momentary action
  • Manufactured from PBT - suitable for printing or engraving
  • Operating temperature -55 to +105°C
  • ITW 49-59 series
Type Push-button
Contact Configuration Off / (on)
Current Rating 0.1A
Contact current 100mA

Trustpilot