Christmas Opening Hours and Delivery Dates here

Black+Decker X70214 Flat Wire Staples 14mm Pack 1200

Order Code:

84-9397

Brand: Black+Decker MPN: X70214 EAN-13: 5011402315734

Discontinued


These 14mm flat wire staples from Black+Decker are suitable for use on cardboard, carpet, fabric and wood and are compatible with most makes of staple gun.


  • Length 11mm
  • Width 14mm
  • Type 2
  • Supplied in packs of 1200
  • Manufacturer's part X70214
Type Flat wire
Length 14mm
Pack Size 1200

Trustpilot