Christmas Opening Hours and Delivery Dates here
Black+Decker X51068 Piranha Bullet Drill Bit 6.0mm - Single

Black+Decker X51068 Piranha Bullet Drill Bit 6.0mm - Single

Order Code:

84-9227

Brand: Black+Decker MPN: X51068 EAN-13: 5011402304646

Discontinued


These versatile 6mm Piranha bullet drill bits from Black+Decker can be used for drilling into most metals, wood, plastic and plasterboard. These bits leave a fast, clean professional finish with burr-free holes.


  • Diameter 6mm
  • Overall length 93mm
  • Working length 57mm
  • Manufacturer's part X51068
Diameter 6mm
Cutting Length 57mm
Overall Length 93mm

Trustpilot