Christmas Opening Hours and Delivery Dates here
Black+Decker X51063 Piranha Bullet Drill Bit 5.5mm - Single

Black+Decker X51063 Piranha Bullet Drill Bit 5.5mm - Single

Order Code:

84-9225

Brand: Black+Decker MPN: X51063 EAN-13: 5011402303656

Discontinued


These versatile 5.5mm Piranha bullet drill bits from Black+Decker can be used for drilling into most metals, wood, plastic and plasterboard. These bits leave a fast, clean professional finish with burr-free holes.


  • Diameter 5.5mm
  • Overall length 93mm
  • Working length 57mm
  • Manufacturer's part X51063
Diameter 5.5mm
Cutting Length 57mm
Overall Length 93mm

Trustpilot