Easter Opening Hours and Delivery Dates here

Black+Decker X21023 Jigsaw Blades Wood Medium 100mm - Pack Of 3

Order Code:

84-8941

Brand: Black+Decker MPN: X21023 EAN-13: 5011402316373

Discontinued


These jigsaw blades from Black+Decker will provide a coarse finish when cutting soft and hard woods. Also suitable for use on chipboard and plastics.


  • Shank type: U
  • Length 100mm
  • Depth of cut 60mm
  • Supplied in packs of 3
  • Manufacturer's part X21023
Cutting Length 60mm
Overall Length 100mm
Shank Type U

Trustpilot