Christmas Opening Hours and Delivery Dates here

Black+Decker STC1820 Cordless Strimmer & City Mower 18V 1 x 2.0Ah Li-Ion

Order Code:

84-8905

Brand: Black+Decker MPN: STC1820 EAN-13: 5035048459010

Discontinued


The STC1820 18V Strimmer from Black+Decker is fitted with a Power Select Run Time Extender which increases the power when tackling tough, overgrown areas and reduces it for lighter tasks in order to extend battery run time. This cordless Strimmer is powered by a lithium battery and can cut up to 2,500Lm on one charge. It can be converted easily from trimming to edging mode by simply unlocking and twisting the pole. A precision edging guide wheel ensures perfect lawn edges.

When fitted into the CM100 wheeled base (supplied), the STC1820 serves as a standard lawnmower for more controlled, comfortable cutting over larger areas.


  • Input power 18V
  • Cutting diameter: 28cm
  • Line cutting speed: 5,500-7,400/min
  • Area of cut: 2500Lm
  • Line diameter: 1.6mm
  • Line supplied: 9m
  • Telescopic length: 315mm
  • Charge time: 5 hours
  • Weight: 2.6kg
  • Manufacturer's part STC1820-GB

Supplied with 1 x 18V 2Ah Li-Ion battery.

Trustpilot