Christmas Opening Hours and Delivery Dates here

Black+Decker ST5530 Corded Strimmer 550W 240V

Order Code:

84-8897

Brand: Black+Decker MPN: ST5530-GB EAN-13: 5035048458907

Discontinued


The ST5530 Corded Strimmer from Black+Decker has a high torque gear system and 450W motor which powers through overgrown areas quickly without clogging. With a 30cm cutting swathe, the ST5530 can clear large areas in a short time. The automatic single line feed system saves you time and effort while Trim ‘n' Edge® allows you to convert from trimming to edging mode simply by unlocking and twisting the pole. Two handles provide comfort and control, while the telescopic tube allows you to match the strimmer to your height for optimal comfort.


  • Input power 550W
  • Cutting swathe 30cm
  • Line cutting speed 7500/min
  • Line feed system: AFS single
  • Line diameter 1.6mm
  • Line supplied 9m
  • Telescopic length 315mm
  • Weight 2.5kg
  • Manufacturer's part ST5530-GB

Can be used with the CM100 wheeled base (available as Rapid part 84-7937) for more controlled cutting over larger areas.
Type Corded strimmer
Blade Length 30cm
Power 550W

Trustpilot