Christmas Opening Hours and Delivery Dates here

Black+Decker ST4525 Corded Strimmer 450W 240V

Order Code:

84-8895

Brand: Black+Decker MPN: ST4525-GB EAN-13: 5035048458860

Discontinued


The ST4525 Corded Strimmer from Black+Decker has a high torque gear system and 450W motor which powers through overgrown areas quickly without clogging. With a 30cm cutting swathe, the ST5530 can clear large areas in a short time. The automatic single line feed system saves you time and effort while Trim ‘n' Edge® allows you to convert from trimming to edging mode simply by unlocking and twisting the pole. Two handles provide comfort and control, while the telescopic tube allows you to match the strimmer to your height for optimal comfort.


  • Input power 450W
  • Cutting swathe 25cm
  • Line cutting speed 7300/min
  • Line feed system: AFS single
  • Line diameter 1.6mm
  • Line supplied 9m
  • Telescopic length 315mm
  • Weight 2.5kg
  • Manufacturer's part ST4525-GB

Can be used with the CM100 wheeled base (available as Rapid part 84-7937) for more controlled cutting over larger areas.
Type Corded strimmer
Blade Length 25cm
Power 450W

Trustpilot