Black+Decker MTRS10 Multievo™ Multi-Tool Reciprocating Saw Attachment

Order Code:

84-8863

Brand: Black+Decker MPN: MTRS10 EAN-13: 5035048442173

Discontinued


This reciprocating saw attachment is designed to be used with the Black+Decker Multievo™ Multi-Tool (available as Rapid part 84-8849). It is ideal for straight cutting in metal, plastic and wood and has a tool-free blade change which for fast and convenient accessory change. A variable speed trigger delivers maximum control in all applications while the soft-grip handle and trigger provide maximum comfort.


  • No load speed: 0-2,700/min (with 14.4V unit)
  • Stroke length: 20mm
  • Blade size: 150mm
  • Manufacturer's part MTRS10
Type Reciprocating saw
No-Load Speed 2,700rpm

Trustpilot