Easter Opening Hours and Delivery Dates here

Black+Decker GTC36552PCLB-XJ Powercommand™ Hedge Trimmer 36V Bare Unit

Order Code:

95-2496

Brand: Black+Decker MPN: GTC36552PCLB-XJ EAN-13: 5035048640951

Discontinued


The Black & Decker GTC36552 Powercommand™ Hedge Trimmer has a bale handle design for optimum comfort and control. Fitted with a 2 handed starting switch which prevents accidental starting. Offers cordless convenience, so there's no danger of cutting the cord and no harmful emissions.

Part of the Powercommand™ Range, it cuts through branches and clears jams easily without damage to the blade or hedge. Fitted with durable, robust, hardened steel dual action blades that are 55cm long with 22mm blade gaps.

Bare Unit, No Battery or Charger Supplied.

Specification:

No Load Speed: 1,300/min.
Blade Length: 55cm, 22mm gap
Blade Brake: <1.0 sec.
Weight: 3.1kg


Type Trimmer

Trustpilot