Christmas Opening Hours and Delivery Dates here

Black+Decker BEBLV301-GB 3-in-1 Electric Leaf Blower 3000W 240V

Order Code:

95-2474

Brand: Black+Decker MPN: BEBLV301-GB EAN-13: 5035048705230

Discontinued


The Black & Decker BEBLV301 3-in-1 Electric Leaf Blower incorporates a leaf blower, vacuum and shredder in one tool. It has 2 interchangeable tubes: a slimline blower tube channels leaves and heavier waste into manageable piles, while the larger vacuum tube enables waste to be sucked into a shredding fan.

It also comes with a raking attachment for gathering and dislodging stubborn debris, and a backpack collection bag with a quick-release bag for easy emptying.

Specification:

Input Power: 3,000W
Blow Speed: 404 km/h
Suction Capacity: 15m³
Waste Reduction: 16:1
Collection Bag Capacity: 72 litre
Weight: 6.1kg


Type Blower

Trustpilot