Black+Decker BEBLV260-GB 3-in-1 Electric Leaf Blower 2600W 240V

Order Code:

95-2473

Brand: Black+Decker MPN: BEBLV260-GB EAN-13: 5035048705131

Discontinued


The Black & Decker BEBLV260 3-in-1 Electric Leaf Blower incorporates a leaf blower, vacuum and shredder in one tool. It has 2 interchangeable tubes: a slimline blower tube channels leaves and heavier waste into manageable piles, while the larger vacuum tube enables waste to be sucked into a shredding fan. It also comes with a 40 litre shredder bag which can be affixed or removed as required.

Specification:

Input Power: 2,600W
Blow Speed: 315km/hr.
Suction Capacity: 11.7m³
Waste Reduction: 12:1
Collection Bag Capacity: 40 litre
Weight: 4.2kg


Type Blower

Trustpilot