Christmas Opening Hours and Delivery Dates here
BKL 1506002/25 LiYY Control Lead 3x0.14 mm² Grey 25m For Signals

Image Representative of Range

BKL 1506002/25 LiYY Control Lead 3x0.14 mm² Grey 25m For Signals

Order Code:

11-4970

Brand: BKL MPN: 1506002/25 EAN-13: 4011376156402
Qty Unit Price (Ex VAT)
1+ £14.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
12 available to back orderBack-order availability date - 14/01/2026

BKL Electronic presents the LiYY control lead, featuring an unshielded grey cable with 3 x 0.14 mm² conductors. This 25 m long cable is suitable for general control and data signal applications within various electronic systems. It is ideal for use in environments where flexible and reliable data transmission is required.
Number of Cores 3
Conductor Cross Section 0.14mm²
Colour Grey
Length 25m
Type LiYY
Certification marks In accordance with DIN VDE 0482
Halogen-free No
Material PVC
Nominal Voltage 300V
Outside Diameter 3.20mm
Packaged Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot