Bio-Tech Water Flowmeter DFM-Ms

Order Code:

50-0007

Brand: Bio-Tech MPN: DFM-Ms EAN-13: 4016138131161

Discontinued


This flowmeter has a very wide flow range and has been tried and tested in industry and in beverage technology applications.


Connection R 3/4
Dimensions 110 x 70 x 85mm
Material Tin-plated brass, NBR, POM
Measurement Range 50l/min
Nominal operating pressure 10bar
Operating Voltage 4.5 to 24V
Temperature Range -10 to +80°C
Type Flow meter

Trustpilot