Bio-Tech ARS 260A Flow Controller/Indicator

Order Code:

50-0008

Brand: Bio-Tech MPN: ARS 260A EAN-13: 4016138185294

Discontinued


With 2 counter inputs for measuring instantaneous and total flow. The ARS 260 is a microprocessor-controlled, universal display and analysis unit for reading two separate pulse meters. The compact and rugged unit is specifically designed for industrial use. The device can detect any pulse shape from 5 to 24 V/DC. Programmable scale.



Powered by integral lithium battery with a lifetime of approx. 5 years. Battery is disabled if the device is connected to an external power supply. Input for tachometer function. Guarded screw terminal connections on the rear.
Physical units: l/s, l/min, l/h, gal/s, gal/min, gal/h, 1/s, 1/min, 1/h.
Housing not included
Display unit;Spring frame;Operating instructions
Type Flow controller/indicator
Connection Screw terminals
Dimensions 72 x 36 x 38.5mm
Operating Voltage 24V
Temperature Range -10 to +50°C

Trustpilot