Christmas Opening Hours and Delivery Dates here

Bessey ST290 Ceiling Props 50 Kg Load Capacity

Order Code:

01-4587

Brand: Bessey MPN: ST290
  • Country of Origin: Taiwan
  • View All

Discontinued


The Bessey ST290 ceiling props are designed for support and adjustment tasks with a maximum load capacity of 50 kg. Typically used in construction or DIY projects, they provide reliable stability for ceiling installations. Manufactured by Bessey, these props are essential for safely holding and aligning materials overhead.
Type Ceiling props
Length 2900mm
Max. load capacity 50kg
Rack size 483 mm (19")

Trustpilot