Christmas Opening Hours and Delivery Dates here

Bernstein Ltd. VDE Snipe Nose Telephone Pliers

Bernstein Brand: Bernstein

These snipe nose VDE telephone pliers from Bernstein are made from special steel and have safety insulated handles. They are available with either bent or straight jaws.

  • Polished chrome-plated serrated jaws
  • Cutting edge suitable for hard wire up to 1.6mm Ø
  • Suitable for use with voltage up to 1000V AC or 1500V DC
Description Image Product Buy Pricing (Ex VAT) Overall Length Plier Style
Bernstein Ltd. 13-916 VDE Telephone Pliers Bent 160mm
Bernstein Ltd. 13-916 VDE Telephone Pliers Bent 160mm
Extended range
Order code: 49-8906
MPN: 13-916 VDE

8 available to back orderBack-order availability date - 11/01/2026
1+ £28.00
Price per unit Ex VAT
160mm Telephone pliers
Bernstein Ltd. 13-917 VDE Telephone Pliers Straight 200mm
Bernstein Ltd. 13-917 VDE Telephone Pliers Straight 200mm
Extended range
Order code: 49-8907
MPN: 13-917 VDE

11 available to back orderBack-order availability date - 11/01/2026
1+ £27.00
Price per unit Ex VAT
200mm Telephone pliers
Order codeMftrs Part No.Jaws typeLength
49-890513-915 VDEStraight160mm
49-890613-916 VDEBent160mm
49-890713-917 VDEStraight200mm
49-890813-918 VDEBent200mm


Trustpilot