Christmas Opening Hours and Delivery Dates here

Bernstein Ltd. SMD Special Tweezers

Bernstein Brand: Bernstein

A range of Bernstein SMD Special Tweezers manufactured from high grade Stainless Steel.

  • Matt polished
  • Non-glare
  • Anti-magnetic
  • Acid-resistant
Description Image Product Buy Pricing (Ex VAT) Point Type Length Material Type
Bernstein Ltd. 5-051 SMD Tweezers Straight Pointed 115 mm
Bernstein Ltd. 5-051 SMD Tweezers Straight Pointed 115 mm
Extended range
Order code: 51-1193
MPN: 5-051

10 available to back orderBack-order availability date - 13/01/2026
1+ £10.28
Price per unit Ex VAT
Straight pointed 115mm Steel Tweezer
Bernstein Ltd. 5-052 SMD Tweezers Bent Very Sharply Pointed 110mm
Bernstein Ltd. 5-052 SMD Tweezers Bent Very Sharply Pointed 110mm
Extended range
Order code: 51-1194
MPN: 5-052

31 available to back orderBack-order availability date - 13/01/2026
1+ £12.21
Price per unit Ex VAT
Bent pointed 110mm Steel Tweezer
Bernstein Ltd. 5-054 SMD Tweezers Sickle Shape Curved Very Sharply Pointed 120mm
Bernstein Ltd. 5-054 SMD Tweezers Sickle Shape Curved Very Sharply Pointed 120mm
Extended range
Order code: 51-1195
MPN: 5-054

6 available to back orderBack-order availability date - 13/01/2026
1+ £13.31
Price per unit Ex VAT
Curved pointed 120mm Steel Tweezer
Bernstein Ltd. 5-058 SMD Cross Tweezers Selflocking Bent Pointed 120mm
Bernstein Ltd. 5-058 SMD Cross Tweezers Selflocking Bent Pointed 120mm
Extended range
Order code: 51-1196
MPN: 5-058

4 available to back orderBack-order availability date - 13/01/2026
1+ £15.29
Price per unit Ex VAT
Cross bent pointed 120mm Steel Tweezer
Bernstein Ltd. 5-031 Titan Watchmaker´s Tweezers Sharply Pointed 110mm
Bernstein Ltd. 5-031 Titan Watchmaker´s Tweezers Sharply Pointed 110mm
Extended range
Order code: 50-4064
MPN: 5-031

7 available to back orderBack-order availability date - 13/01/2026
1+ £22.13
Price per unit Ex VAT
Straight pointed 110mm Titanium Tweezer
Bernstein Ltd. 5-052-13 SMD Tweezers 110mm Bent Very Sharply Pointed ESD
Bernstein Ltd. 5-052-13 SMD Tweezers 110mm Bent Very Sharply Pointed ESD
Extended range
Order code: 49-8642
MPN: 5-052-13

Available to back orderBack order, lead time 4 weeks
1+ £17.17
Price per unit Ex VAT
Bent pointed 110mm Steel Tweezer
Bernstein Ltd. 5-051-13 SMD Tweezers 115mm Straight-Pointed ESD
Bernstein Ltd. 5-051-13 SMD Tweezers 115mm Straight-Pointed ESD
Extended range
Order code: 49-8641
MPN: 5-051-13

43 available to back orderBack-order availability date - 13/01/2026
1+ £12.49
Price per unit Ex VAT
Straight pointed 115mm Steel Tweezer
Bernstein Ltd. 5-061 SMD Tweezers 115mm Bent Flat Tips
Bernstein Ltd. 5-061 SMD Tweezers 115mm Bent Flat Tips
Extended range
Order code: 49-8654
MPN: 5-061

36 available to back orderBack-order availability date - 13/01/2026
1+ £10.35
Price per unit Ex VAT
Bent flat 115mm Steel Tweezer
Bernstein Ltd. 5-062 SMD Tweezers 115mm Bent With Gripping Cavity
Bernstein Ltd. 5-062 SMD Tweezers 115mm Bent With Gripping Cavity
Extended range
Order code: 49-8655
MPN: 5-062

20 available to back orderBack-order availability date - 13/01/2026
1+ £12.26
Price per unit Ex VAT
Bent grip 115mm Steel Tweezer
Bernstein Ltd. 5-062-13 SMD Tweezers 115mm Bent With Gripping Cavity ESD
Bernstein Ltd. 5-062-13 SMD Tweezers 115mm Bent With Gripping Cavity ESD
Extended range
Order code: 49-8656
MPN: 5-062-13

7 available to back orderBack-order availability date - 13/01/2026
1+ £14.15
Price per unit Ex VAT
Bent grip 115mm Steel Tweezer
Bernstein Ltd. 5-054-13 SMD Tweezers 120mm Sickle-Curved  Sharply Pointed ESD
Bernstein Ltd. 5-054-13 SMD Tweezers 120mm Sickle-Curved Sharply Pointed ESD
Extended range
Order code: 49-8645
MPN: 5-054-13

11 available to back orderBack-order availability date - 13/01/2026
1+ £17.58
Price per unit Ex VAT
Curved pointed 120mm Steel Tweezer
Bernstein Ltd. 5-433 "Carbofib" Tips Tweezers 125mm Fine Flat Tips 1mm Width
Bernstein Ltd. 5-433 "Carbofib" Tips Tweezers 125mm Fine Flat Tips 1mm Width
Extended range
Order code: 49-8750
MPN: 5-433

26 available to back orderBack-order availability date - 13/01/2026
1+ £23.03
Price per unit Ex VAT
Straight flat 125mm Carbon fibre Tweezer
Bernstein Ltd. 5-441 "Delrin" Tips Tweezers 125mm Rounded Tips 1.5mm Width
Bernstein Ltd. 5-441 "Delrin" Tips Tweezers 125mm Rounded Tips 1.5mm Width
Extended range
Order code: 49-8753
MPN: 5-441

6 available to back orderBack-order availability date - 13/01/2026
1+ £20.95
Price per unit Ex VAT
Straight rounded 125mm Delrin Tweezer
Bernstein Ltd. 5-037 Titan Tweezers Fine Bent Tips 150mm
Bernstein Ltd. 5-037 Titan Tweezers Fine Bent Tips 150mm
Extended range
Order code: 50-4066
MPN: 5-037

4 available to back orderBack-order availability date - 13/01/2026
1+ £26.18
Price per unit Ex VAT
Bent pointed 150mm Titanium Tweezer
51-1193
Length115mm
SpecificationStraight tip
51-1194
Length110mm
SpecificationAngled, super-tip
51-1195
Length120mm
SpecificationSickel angle, super-tip
51-1196
Length120mm
SpecificationCross-jaw tweezers, salf-locking, angled, tip


Trustpilot