Christmas Opening Hours and Delivery Dates here

Bernstein Ltd. 9-322-VE10 ESD SMD Box Conductive 37x12x15mm Set of 10

Order Code:

08-6081

Brand: Bernstein MPN: 9-322-VE10 EAN-13: 4250838526258
Qty Unit Price (Ex VAT)
1+ £24.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
12 available to back orderBack-order availability date - 09/01/2026

The Bernstein Tools for Electronics ESD SMD box (L x W x H) 37 x 12 x 15 mm conductive 9-322/10 provides robust electrostatic discharge protection. This compact storage solution offers reliable ESD protection and is ideal for safely storing sensitive electronic components. It is commonly used in environments requiring ESD protected storage, such as electronics manufacturing and assembly.
Type ESD SMD box
Enclosure Length 37mm
Enclosure Width 12mm
Enclosure Height 15mm
Colour Black
Compartments 1
Dim (L x W x H) 37 x 12 x 15 mm
Lid Colour Black
Misc Attribute 1 conductive
Misc Attribute 2 9-322/10
Range of use ESD

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot