Christmas Opening Hours and Delivery Dates here

Bernstein Ltd. 9-321-VE10 ESD SMD Box Conductive 16x12x15mm Set of 10 Pieces

Order Code:

08-6080

Brand: Bernstein MPN: 9-321-VE10 EAN-13: 4250838526241
Qty Unit Price (Ex VAT)
1+ £18.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
62 available to back orderBack-order availability date - 09/01/2026

The Bernstein Tools for Electronics ESD SMD box, with dimensions of 16 x 12 x 15 mm, provides electrostatic discharge protection for small components. This conductive box, model 9-321-VE10, is designed for ESD protected storage and packaging. It is ideal for safely storing and transporting sensitive electronic parts.
Type ESD SMD box
Enclosure Length 16mm
Enclosure Width 12mm
Enclosure Height 15mm
Colour Black
Compartments 1
Dim (L x W x H) 16 x 12 x 15 mm
Lid Colour Black
Misc Attribute 1 conductive
Misc Attribute 2 9-321/10
Range of use ESD

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot