Christmas Opening Hours and Delivery Dates here

Bernstein Ltd. 8315 Backpack "GLOBETROTTER" Without Tools

Order Code:

49-8347

Brand: Bernstein MPN: 8315 EAN-13: 4250838500708
  • Country of Origin: China
  • View All

Discontinued


The GLOBETROTTER is a padded nylon backpack from Bernstein which includes 8 handy pockets ideal for carrying tools. This backpack makes it easy and safe to transport a variety of tools from job to job with chest and abdominal belts and an ergonomic rubber handle. On the outside of the bag, there are pouches to left and right and a large zipped front pocket. There is also an address slot and a mobile phone pocket.


  • Backpack can be folded at right angles
  • Removable tool board
  • Two rows of elastic loops can hold additional tools
  • Colour black
  • Dimensions 350 x 430 x 230mm
  • Manufacturer's part 8315

Pack supplied without tools.
Type Rucksack
Case No
Height 230mm
Length 350mm
Width 430mm

Trustpilot