Bernstein Ltd. 3-906-7 ESD End Cutters 125mm

Order Code:

86-1730

Brand: Bernstein MPN: 3-906-7 EAN-13: 4250838503150
  • Country of Origin: Germany
  • View All

Discontinued


ESD end cutters from Bernstein with angular tips and oblique cutting edge for soft wire only particularly in ESD protected areas.


  • Lap joint
  • Double leaf spring
  • High quality steel, black burnished, for dazzle-free working
  • Conductive, black dip handles
  • Cutting capacity 0.8mm
  • Length 125mm
  • Bernstein type 3-906-7
Type End cutters
Length 125mm
For Use With Hard, soft wire
Material Steel

Trustpilot