Christmas Opening Hours and Delivery Dates here

Bernstein Ltd. 3-127-2 DR Slimline Side Cutters With Wire Retaining Spring 115mm

Order Code:

49-8429

Brand: Bernstein MPN: 3-127-2 DR EAN-13: 4250838501934
  • Country of Origin:
  • View All

Discontinued


Special steel slimline side cutting pliers from Bernstein with slim, rounded head and wire retaining spring to hold wire clippings.


  • Fine side face
  • Box joint
  • Made from chrome-plated steel, bright polished
  • Compression spring
  • Transparent insulation on handles
  • Length 115mm
  • Cutting capacity 1mm Ø (soft wire), 0.4mm Ø (hard wire)
  • Manufacturer's part 3-127-2 DR
Type Side Cutters
Length 115mm
For Use With Hard, soft wire
Material Chrome plated steel

Trustpilot