Christmas Opening Hours and Delivery Dates here

Bernstein Ltd. 15-523 VDE Cable Stripping Knife

Order Code:

49-8925

Brand: Bernstein MPN: 15-523 VDE EAN-13: 4250838509763
  • Country of Origin: Germany
  • Not for sale to persons under age of 18 18+
  • View All

Discontinued


This cable stripping knife from Bernstein has a special blade with a cable guard shoe and offers VDE protection up to 1000V.


  • Shock-resistant plastic handle
  • Blade length 35mm
  • Overall length 180mm
  • Manufacturer's part 15-523 VDE

Type Cable knife
Length 180mm

Trustpilot