Christmas Opening Hours and Delivery Dates here

Bernstein Ltd. ESD Tweezers 120mm

Bernstein Brand: Bernstein

These ESD tweezers from Bernstein are made from antistatic black plastic material reinforced with glass fibre. They are available with a variety of tip types.

  • Conductive
  • Acid-resistant
  • Length 120mm
Description Image Product Buy Pricing (Ex VAT) Point Type Length Material
Bernstein Ltd. 5-192 ESD Tweezer 120mm Flat-Hand Grip Surface 3mm Offset
Bernstein Ltd. 5-192 ESD Tweezer 120mm Flat-Hand Grip Surface 3mm Offset
Extended range
Order code: 49-8710
MPN: 5-192

25 available to back orderBack-order availability date - 12/01/2026
1+ £12.12
Price per unit Ex VAT
Straight flat 120mm Plastic
Bernstein Ltd. 5-193 ESD Tweezers 120mm Straight-Flat-Wide Tips
Bernstein Ltd. 5-193 ESD Tweezers 120mm Straight-Flat-Wide Tips
Extended range
Order code: 49-8711
MPN: 5-193

25 available to back orderBack-order availability date - 12/01/2026
1+ £12.47
Price per unit Ex VAT
Straight flat 120mm Plastic
Bernstein Ltd. 5-194 ESD Tweezers 120mm Bent Pointed Tips
Bernstein Ltd. 5-194 ESD Tweezers 120mm Bent Pointed Tips
Extended range
Order code: 49-8712
MPN: 5-194

Available to back orderBack order, lead time 5 weeks
1+ £12.72
Price per unit Ex VAT
Bent pointed 120mm Plastic
Bernstein Ltd. 5-195 ESD Tweezers 120mm Straight Sharp Point Grip Surface Offset
Bernstein Ltd. 5-195 ESD Tweezers 120mm Straight Sharp Point Grip Surface Offset
Extended range
Order code: 49-8713
MPN: 5-195

44 available to back orderBack-order availability date - 12/01/2026
1+ £12.82
Price per unit Ex VAT
Straight pointed 120mm Plastic
Order codeMftrs Part No.Tips
49-87095-191Straight rounded
49-87105-192Straight, flat-hand
49-87115-193Straight, flat-wide
49-87125-194Bent, pointed
49-87135-195Str. v. sharp pointed


Trustpilot