Christmas Opening Hours and Delivery Dates here

Bernstein Ltd. 7-225 Flat Chisel 150 x 12 x 15mm

Order Code:

49-8879

Brand: Bernstein MPN: 7-225 EAN-13: 4250838509046
  • Country of Origin:
  • View All

Discontinued


This 150 x 12 x 15mm flat chisel from Bernstein is made from chrome vanadium and has a safety impact head.


  • Length 150mm
  • Diameter 12mm
  • Head width 15mm
  • Manufacturer's part 7-225
Type Flat chisel
Blade Width 15mm
Length 150mm

Trustpilot